Microchip TechnologyMCP1702-3302E/TOLinear Regulators

LDO Regulator Pos 3.3V 0.25A Automotive AEC-Q100 3-Pin TO-92 Bag

Stable power is ideal for better processing this LDO MCP1702-3302E/TO linear regulator developed by Microchip Technology will help do so. Its typical dropout voltage at current is 0.525@250mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.25(Min) A. This will operate at a minimum voltage of 2.7 V and a maximum voltage of 13.2 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Using a load regulation of 1%(Typ) and line regulation of 0.1%/V(Typ) is needed for a programmable DC power supply. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.725@250mA V. Its polarity is positive.

982 pièces: Livraison en 2 jours

    Total$0.22Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2312+
      Manufacturer Lead Time:
      4 semaines
      Country Of origin:
      Philippines
      • In Stock: 982 pièces
      • Price: $0.2235

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.