25-50% de réduction
Microchip TechnologyMCP1702-3002E/TOLinear Regulators
LDO Regulator Pos 3V 0.25A Automotive AEC-Q100 3-Pin TO-92 Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3 | |
| 0.25(Min) | |
| 2.7 | |
| 13.2 | |
| 0.975@250mA | |
| 0.1%/V(Typ) | |
| 1%(Typ) | |
| 0.005 | |
| 131.9°C/W(Typ) | |
| 66.3°C/W(Typ) | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Extended | |
| Bag | |
| Installation | Through Hole |
| Hauteur du paquet | 5.33(Max) mm |
| Largeur du paquet | 4.19(Max) mm |
| Longueur du paquet | 5.21(Max) mm |
| Carte électronique changée | 3 |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | TO-92 |
| 3 |
Never worry about components seeing unstable voltages again by implementing this LDO MCP1702-3002E/TO linear regulator manufactured by Microchip Technology. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.625@250mA V. This voltage regulation device's single output can produce a current up to 0.25(Min) A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.7 V that does not exceed 13.2 V. With a fixed output that has a voltage of 3 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 1%(Typ) and line regulation of 0.1%/V(Typ). This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.975@250mA V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

