Microchip TechnologyMCP1701AT-3302I/CBLinear Regulators

LDO Regulator Pos 3.3V 0.15A 3-Pin SOT-23A T/R

This LDO MCP1701AT-3302I/CB linear regulator from Microchip Technology is used to manipulate the voltage level of your circuit. This device has a maximum power dissipation of 150 mW. Its typical dropout voltage at current is 0.4@150mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15(Min) A. Supply your circuit with sufficient power by implementing this, which does not exceed 10 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Using a load regulation of 2.72% and line regulation of 0.3%/V is needed for a programmable DC power supply. Its maximum power dissipation is 150 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. The maximum dropout voltage is 0.7@150mA V.

140 pièces: Livraison en 2 jours

    Total$1.27Price for 1

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2536+
      Manufacturer Lead Time:
      16 semaines
      Minimum Of :
      1
      Maximum Of:
      140
      Country Of origin:
      Japon
         
      • Price: $1.2741
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2536+
      Manufacturer Lead Time:
      16 semaines
      Country Of origin:
      Japon
      • In Stock: 140 pièces
      • Price: $1.2741

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.