Microchip TechnologyMCP1640RD-4ABCCartes et kits de développement de gestion de la puissance
MCP1640 DC to DC Converter and Switching Regulator Chip 3.3V Output Reference Design Board Automotive
| Supplier Unconfirmed | |
| 3E991 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| Reference Design Board | |
| DC to DC Converter and Switching Regulator Chip | |
| 1 | |
| 3.3(Typ) | |
| <130 | |
| 500 | |
| MCP1640 |
Description du kit de développement
The MCP1640 Single Quadruple-A Battery Boost Converter Reference Design demonstrates how the MCP1640 device, with the True Output Disconnect Shutdown option, works attached to a microcontroller application. This board demonstrates how to optimize battery life using the MCP1640, and an 8-bit low cost PIC microcontroller, to reduce the No Load Input Current for applications that operate in Standby mode for a long period of time.During Standby, the enable signal for the MCP1640 has a low frequency, with less than 1% positive duty cycle.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

