Microchip TechnologyMCP1630-E/MCContrôleurs PWM de mode de courant

Current Mode PWM Controller 1000kHz Automotive AEC-Q100 8-Pin DFN EP Tube

This MCP1630-E/MC current controller by Microchip Technology will generate a stable current for optimal operation for an electronic system. This current mode controller supports boost|buck|flyback topology. It has single PWM output. It has a switching frequency of 1000 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller has an operating temperature range of -40 °C to 125 °C. This device has a maximum of 6 V. This current mode controller's maximum duty cycle is 0(Min) %.

Total en stock: 140 pièces

Quantity Increments of 150 Minimum 150
  • Date Code:
    2430+
    Manufacturer Lead Time:
    4 semaines
    Country Of origin:
    Thaïlande
    • Price: $1.0335
    1. 150+$1.0335
    2. 300+$1.0283

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.