Microchip TechnologyMCP130-315I/SNSupervisory Circuits
Processor Supervisor 3.075V 1 Active Low/Open Drain 8-Pin SOIC N Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| 1 | |
| 350(Typ) | |
| Active Low/Open Drain | |
| 3 | |
| 3.075 | |
| 3.15 | |
| 3|3.3|5 | |
| 1 | |
| 5.5 | |
| 60 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Voltage Supervisory | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.25(Min) |
| Largeur du paquet | 3.9 |
| Longueur du paquet | 4.9 |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC N |
| 8 | |
| Forme de sonde | Gull-wing |
Using the MCP130-315I/SN microprocessor supervisory circuit from Microchip Technology will make sure your circuit is protected from any emergencies. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 3.075 V, with a minimum of 3 V and a maximum of 3.15 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

