Microchip TechnologyMCP101-460HI/TOSupervisory Circuits

Processor Supervisor 4.475V 1 Active High/Push-Pull 3-Pin TO-92 Bag

If your core processor fails to meet your circuit's demands, use the MCP101-460HI/TO microprocessor supervisory circuit from Microchip Technology as a backup. It has a typical reset threshold voltage of 4.475 V, with a minimum of 4.35 V and a maximum of 4.6 V. This part has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V.

715 pièces: Livraison en 2 jours

    Total$0.07Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2150+
      Manufacturer Lead Time:
      999 semaines
      Country Of origin:
      Taïwan
      • In Stock: 715 pièces
      • Price: $0.0735

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.