PanduitMCMS25-P-CPinces et clips de câble
Cable Management, Clip Steel Natural Panel Mount
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Clip | |
Natural | |
Steel | |
22.35 | |
14.22 | |
11.56 | |
Panel Mount |
Secure multiple wires for a clean and finished look with this MCMS25-P-C cable clamp from Panduit. This product comes packaged in bulk, so the parts will be stored loosely. This product is 22.4 mm long, 13.97 mm tall and 14.2 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.