onsemiMC79M08CDTRKGLinear Regulators
Standard Regulator Neg -8V 0.5A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Negative | |
| ±4 | |
| Fixed | |
| -8 | |
| 0.5(Min) | |
| -35 | |
| 80mV | |
| 100mV | |
| 92°C/W | |
| 6°C/W | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.38(Max) mm |
| Largeur du paquet | 6.22(Max) mm |
| Longueur du paquet | 6.73(Max) mm |
| Carte électronique changée | 2 |
| Onglet | Tab |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | DPAK |
| 3 | |
| Forme de sonde | Gull-wing |
Use this standard MC79M08CDTRKG linear regulator from ON Semiconductor to vary your voltage levels to your desired level. It has an overall accuracy of ±4 %. Its typical dropout voltage at current is 1.1@500mA V. This voltage regulation device's single output can produce a current up to 0.5(Typ) A. Using the part will provide the power your application needs by requiring a voltage not exceeding -35 V. With a fixed output that has a voltage of -8 V, this is power management at its best. Using a load regulation of 100mV and line regulation of 80mV is needed for a programmable DC power supply. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is negative.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

