onsemiMC79L18ACPGLinear Regulators
Standard Regulator Neg -18V 0.1A 3-Pin TO-92 Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Negative | |
| Fixed | |
| -18 | |
| 0.1 | |
| -19.7 | |
| -35 | |
| 325mV | |
| 170mV | |
| 160°C/W | |
| 83°C/W | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Bag | |
| Installation | Through Hole |
| Hauteur du paquet | 7.87(Max) |
| Largeur du paquet | 4.19(Max) |
| Longueur du paquet | 5.21(Max) |
| Carte électronique changée | 3 |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | TO-92 |
| 3 | |
| Forme de sonde | Through Hole |
Use the standard MC79L18ACPG linear regulator from ON Semiconductor to maintain a constant output voltage. Its typical dropout voltage at current is 1.7@40mA V. This voltage regulation device's single output can produce a current up to 0.1 A. Supply your circuit with sufficient power by implementing this, which does not exceed -35 V. With a fixed output that has a voltage of -18 V, this is power management at its best. By operating at a load regulation of 170mV and line regulation of 325mV you can provide a constant voltage at your output. Its polarity is negative. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

