onsemiMC79L12ACPRPGLinear Regulators
Standard Regulator Neg -12V 0.1A 3-Pin TO-92 Ammo
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Negative | |
| Fixed | |
| -12 | |
| 0.1 | |
| -13.7 | |
| -35 | |
| 250mV | |
| 100mV | |
| 160°C/W | |
| 83°C/W | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Ammo | |
| Installation | Through Hole |
| Hauteur du paquet | 7.87(Max) mm |
| Largeur du paquet | 4.19(Max) mm |
| Longueur du paquet | 5.21(Max) mm |
| Carte électronique changée | 3 |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | TO-92 |
| 3 | |
| Forme de sonde | Through Hole |
Never worry about components not turning off and on due to lack of voltage with this standard MC79L12ACPRPG linear regulator from ON Semiconductor. Its typical dropout voltage at current is 1.7@40mA V. This voltage regulation device's single output can produce a current up to 0.1 A. With a voltage no larger than -35 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of -12 V, this is power management at its best. At a load regulation of 100mV and line regulation of 250mV a constant current can be produced at the output of your circuit. Its polarity is negative. This voltage regulation device has an operating temperature range of 0 °C to 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

