onsemiMC7918CTGLinear Regulators

Standard Regulator Neg -18V 1A 3-Pin(3+Tab) TO-220 Tube

This standard MC7918CTG linear regulator from ON Semiconductor acts like a variable resistor to maintain a steady voltage level. It has an overall accuracy of ±4 %. Its typical dropout voltage at current is 1.3@1A V. This voltage regulation device's single output can produce a current up to 1(Min) A. Supply your circuit with sufficient power by implementing this, which does not exceed -35 V. With a fixed output that has a voltage of -18 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 360mV and line regulation of 360mV. This product comes in rail packaging to keep individual parts separated and protected. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is negative.

2 950 pièces: Livraison en 2 jours

    Total$713.93Price for 2350

    • (50)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2522+
      Manufacturer Lead Time:
      13 semaines
      Country Of origin:
      Chine
      • In Stock: 2 950 pièces
      • Price: $0.3038

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.