Micro Commercial ComponentsMC78L05F-TPLinear Regulators
Standard Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Standard | |
| 1 | |
| Positive | |
| Fixed | |
| 5 | |
| 0.1 | |
| 7 | |
| 30 | |
| 150mV | |
| 60mV | |
| 5.5 | |
| Current Limit|Short Circuit Protection|Thermal Protection | |
| -20 | |
| 120 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.6(Max) |
| Largeur du paquet | 2.65(Max) |
| Longueur du paquet | 4.7(Max) |
| Carte électronique changée | 3 |
| Onglet | Tab |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-89 |
| 4 | |
| Forme de sonde | Flat |
This standard MC78L05F-TP linear regulator developed by Micro Commercial Components keeps the power stable! Its typical dropout voltage at current is 1.7@40mA V. This voltage regulation device's single output can produce a current up to 0.1 A. Use this part at voltages between 7 V and 30 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Using a load regulation of 60mV and line regulation of 150mV is needed for a programmable DC power supply. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -20 °C and a maximum of 120 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

