onsemiMC7815CD2TGLinear Regulators
Standard Regulator Pos 15V 1A 3-Pin(2+Tab) D2PAK Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±4 | |
| 0.8um to 3um | |
| Fixed | |
| 15 | |
| 1(Min) | |
| 17 | |
| 35 | |
| 30mV | |
| 55mV | |
| 6.5 | |
| 5°C/W | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 4.57(Max) mm |
| Largeur du paquet | 9.35(Max) mm |
| Longueur du paquet | 10.24(Max) mm |
| Carte électronique changée | 2 |
| Onglet | Tab |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | D2PAK |
| 3 | |
| Forme de sonde | Gull-wing |
Never worry about components not turning off and on due to lack of voltage with this standard MC7815CD2TG linear regulator from ON Semiconductor. Its typical dropout voltage at current is 2@1A V. It has an overall accuracy of ±4 %. This voltage regulation device's single output can produce a current up to 1(Min) A. By working with a maximum input voltage of 35 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 15 V, this is power management at its best. Using a load regulation of 55mV and line regulation of 30mV is needed for a programmable DC power supply. This product comes in rail packaging to keep individual parts separated and protected. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is positive.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

