onsemiMC7806ACTGLinear Regulators
Standard Regulator Pos 6V 1A 3-Pin(3+Tab) TO-220 Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±4 | |
| Fixed | |
| 6 | |
| 1(Min) | |
| 7 | |
| 35 | |
| 15mV | |
| 25mV | |
| 6 | |
| 65°C/W | |
| 5°C/W | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Tube | |
| Installation | Through Hole |
| Hauteur du paquet | 9.28(Max) |
| Largeur du paquet | 4.82(Max) |
| Longueur du paquet | 10.28(Max) |
| Carte électronique changée | 3 |
| Onglet | Tab |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | TO-220 |
| 3 | |
| Forme de sonde | Through Hole |
Keep the energy stable for every system by using this standard MC7806ACTG linear regulator by ON Semiconductor. It has an overall accuracy of ±4 %. Its typical dropout voltage at current is 2@1A V. This voltage regulation device's single output can produce a current up to 1(Min) A. Using the part will provide the power your application needs by requiring a voltage not exceeding 35 V. With a fixed output that has a voltage of 6 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 25mV and line regulation of 15mV. This product comes in rail packaging to keep individual parts separated and protected. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

