onsemiMC74VHCT257ADR2GMultiplexeurs

Multiplexer 1-Element 3-ST 8-IN 16-Pin SOIC T/R

ON Semiconductor's MC74VHCT257ADR2G multiplexer will allow you to relax - by forwarding a selected line into a single input, the total number of lines entering or exiting your processor will be reduced. Its maximum power dissipation is 200 mW. This device has a maximum power dissipation of 200 mW. This multiplexer has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a 4 x 2:1 configuration. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    99 semaines
    • Price: $0.2804
    1. 2500+$0.2804

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.