onsemiMC74VHC157DTR2GMultiplexeurs

Multiplexer 1-Element 8-IN 16-Pin TSSOP T/R

The MC74VHC157DTR2G multiplexer from ON Semiconductor is designed specifically to decrease the number of input lines within your circuit. Its maximum power dissipation is 250 mW. This device has a maximum power dissipation of 250 mW. This multiplexer has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a 4 x 2:1 configuration. This non-inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V.

38 295 pièces: Prêt à être expédié le lendemain

    Total$0.24Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1810+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Philippines
      • In Stock: 38 295 pièces
      • Price: $0.2420

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.