onsemiMC74HCT373ADWR2GVerrouillages

Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W T/R

Ideal for logic level devices this d-type MC74HCT373ADWR2G low-level latch manufactured by ON Semiconductor will meet your needs. With a 3-state output, this is power management at its best. This latch has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It has 8 channels per chip.

2 918 pièces: Prêt à être expédié le lendemain

    Total$0.58Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1832+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Philippines
      • In Stock: 2 918 pièces
      • Price: $0.5816

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.