onsemiMC74HCT373ADWGVerrouillages
Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| D-Type | |
| HCT | |
| Transparent | |
| 8 | |
| 1 | |
| 8 | |
| 1 | |
| 0 | |
| 8 | |
| 1 | |
| No | |
| No | |
| Non-Inverting | |
| 28@5V | |
| 53 | |
| 0.6um | |
| 3-State | |
| 6 | |
| -6 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 4 | |
| 50 | |
| -55 | |
| 125 | |
| Automotive | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.4(Max) mm |
| Largeur du paquet | 7.6(Max) mm |
| Longueur du paquet | 12.95(Max) mm |
| Carte électronique changée | 20 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC W |
| 20 | |
| Forme de sonde | Gull-wing |
This d-type MC74HCT373ADWG low-level latch from ON Semiconductor stores state information and stores state information for your system. With a 3-state output, this is power management at its best. This latch has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product comes in rail packaging to keep individual parts separated and protected. It has 8 channels per chip. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

