Les plus vendues

onsemiMC74HC74ADR2GRevirements

Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin SOIC N T/R

Are you looking to store information at a basic level? The MC74HC74ADR2G flip flop device from ON Semiconductor can easily save state information. It has a differential output signal. This flip flop has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This inverting/non-inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V. It has 2 channels per chip.

Import TariffMay apply to this part

Total en stock: 129 376 pièces

Regional Inventory: 124 376

    Total$0.21Price for 1

    124 376 en stock: Prêt à être expédié le lendemain

    • Service Fee  $7.00

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2303+
      Manufacturer Lead Time:
      14 semaines
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      Chine
         
      • Price: $0.2082
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2303+
      Manufacturer Lead Time:
      14 semaines
      Country Of origin:
      Chine
      • In Stock: 1 876 pièces
      • Price: $0.2082
    • (2500)

      Prêt à être expédié le lendemain

      Increment:
      2500
      Ships from:
      États Unis
      Date Code:
      2452+
      Manufacturer Lead Time:
      14 semaines
      Country Of origin:
      Israël
      • In Stock: 122 500 pièces
      • Price: $0.1450
    • (2500)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2448+
      Manufacturer Lead Time:
      14 semaines
      Country Of origin:
      Philippines
      • In Stock: 5 000 pièces
      • Price: $0.1590

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.