onsemiMC74HC595ADTGRegistres de contre cadrage

Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP Tube

Do you have multiple logical states? Implement this MC74HC595ADTG counter shift register by ON Semiconductor in order to switch and maintain states. With a 3-state output, this is power management at its best. This counter shift register has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.

Total en stock: 3 390 pièces

Regional Inventory: 2 560

    Total$0.20Price for 1

    2 560 en stock: Prêt à être expédié le lendemain

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2419+
      Manufacturer Lead Time:
      13 semaines
      Country Of origin:
      Philippines
      • In Stock: 2 560 pièces
      • Price: $0.1976
    • Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2420+
      Manufacturer Lead Time:
      13 semaines
      Country Of origin:
      Philippines
      • In Stock: 830 pièces
      • Price: $0.3642

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.