onsemiMC74HC540ADWGPilotes et de séparateurs

Buffer/Line Driver 8-CH Inverting 3-ST 20-Pin SOIC W Tube

This MC74HC540ADWG buffer and line driver from ON Semiconductor is used to amplify an analog or digital signal by driving the input to the transmission line. With a 3-state output, this is power management at its best. This line driver has an operating temperature range of -55 °C to 125 °C. This product comes in rail packaging to keep individual parts separated and protected. This inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V. It has 8 channels per chip.

1 330 pièces: Livraison en 2 jours

    Total$0.68Price for 1

    • Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2345+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Philippines
      • In Stock: 1 330 pièces
      • Price: $0.6750

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.