onsemiMC74HC4094ADR2GRegistres de contre cadrage
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| HC | |
| Shift Register/Latch | |
| Serial to Serial/Parallel | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 10 | |
| 8 | |
| Uni-Directional | |
| Positive-Edge | |
| 120@2V|90@3V|39@4.5V|33@6V | |
| 170 | |
| 3-State | |
| 2 | |
| 2.5|3.3|5 | |
| 6 | |
| 0.004 | |
| 50 | |
| No | |
| No | |
| -55 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.37 |
| Largeur du paquet | 3.9 |
| Longueur du paquet | 9.9 |
| Carte électronique changée | 16 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC |
| 16 | |
| Forme de sonde | Gull-wing |
This MC74HC4094ADR2G counter shift register from ON Semiconductor can be optimized in any circuit which contains numerous states, it will help maintain and switch into other states. With a 3-state output, this is power management at its best. This counter shift register has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

