onsemiMC74HC4020ANGRegistres de contre cadrage
Counter Single 14-Bit Binary UP 16-Pin PDIP Rail
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Binary | |
| HC | |
| Counter | |
| UP Counter | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 12 | |
| 14 | |
| Asynchronous | |
| Uni-Directional | |
| Negative-Edge | |
| 96@2V|63@3V|31@4.5V|25@6V | |
| 115 | |
| 0.6um | |
| 2 | |
| 2.5|3.3|5 | |
| 6 | |
| 0.004 | |
| 50 | |
| No | |
| No | |
| -55 | |
| 125 | |
| Rail | |
| Installation | Through Hole |
| Hauteur du paquet | 4.95(Max) |
| Largeur du paquet | 7.11(Max) |
| Longueur du paquet | 19.69(Max) |
| Carte électronique changée | 16 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | PDIP |
| 16 | |
| Forme de sonde | Through Hole |
This binary MC74HC4020ANG counter shift register from ON Semiconductor can be optimized in any circuit which contains numerous states, it will help maintain and switch into other states. This counter shift register has an operating temperature range of -55 °C to 125 °C. This product comes in rail packaging to keep individual parts separated and protected. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

