onsemiMC74HC373ADTGVerrouillages

Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP W Tube

Ideal for blocking real time information from going through this d-type MC74HC373ADTG low-level latch developed by ON Semiconductor will exceed your needs. With a 3-state output, this is power management at its best. This latch has an operating temperature range of -55 °C to 125 °C. This product comes in rail packaging to keep individual parts separated and protected. It has 8 channels per chip. This non-inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.

2 550 pièces: Livraison en 2 jours

    Total$573.50Price for 2550

    • (75)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2332+
      Manufacturer Lead Time:
      11 semaines
      Country Of origin:
      Philippines
      • In Stock: 2 550 pièces
      • Price: $0.2249

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.