| Compliant | |
| EAR99 | |
| Obsolete | |
| MC74HC1G02DTT1G | |
| Automotive | No |
| PPAP | No |
| HC | |
| NOR | |
| 1 | |
| 2-IN | |
| 0 | |
| 0 | |
| 1 | |
| 100@2V|27@3V|20@4.5V|17@6V | |
| 155 | |
| 0.6um | |
| 2.6 | |
| -2.6 | |
| 2 | |
| 2.5|3.3|5 | |
| 6 | |
| 1 | |
| 50 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.95 |
| Largeur du paquet | 1.5 |
| Longueur du paquet | 3 |
| Carte électronique changée | 5 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | TSOP |
| 5 | |
| Forme de sonde | Gull-wing |
Build any logic circuits you can think of with this MC74HC1G02DTT1G logic gate by ON Semiconductor. This gate has an operating temperature range of -55 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

