onsemiMC74HC175ANGRevirements
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Rail
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| HC | |
| D-Type Bus Interface | |
| 4 | |
| 1 | |
| 4 | |
| 4 | |
| No | |
| Master Reset | |
| Inverting/Non-Inverting | |
| Positive-Edge | |
| 150@2V|75@3V|26@4.5V|22@6V | |
| 225 | |
| 0.6um | |
| Single-Ended | |
| 5.2 | |
| -5.2 | |
| 2 | |
| 2.5|3.3|5 | |
| 6 | |
| 0.004 | |
| 50 | |
| -55 | |
| 125 | |
| Automotive | |
| Rail | |
| Installation | Through Hole |
| Hauteur du paquet | 4.95(Max) mm |
| Largeur du paquet | 7.11(Max) mm |
| Longueur du paquet | 19.69(Max) mm |
| Carte électronique changée | 16 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | PDIP |
| 16 | |
| Forme de sonde | Through Hole |
Store state information by enabling this MC74HC175ANG flip flop device from ON Semiconductor. It has a differential output signal. This flip flop has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product comes in rail packaging to keep individual parts separated and protected. It has 4 channels per chip. This inverting/non-inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

