onsemiMC74HC174ADGRevirements
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| HC | |
| D-Type Bus Interface | |
| 6 | |
| 1 | |
| 6 | |
| 6 | |
| No | |
| Master Reset | |
| Non-Inverting | |
| Positive-Edge | |
| 110@2V|22@4.5V|19@6V | |
| 165 | |
| 0.6um | |
| Single-Ended | |
| 5.2 | |
| -5.2 | |
| 2 | |
| 2.5|3.3|5 | |
| 6 | |
| 0.004 | |
| 50 | |
| -55 | |
| 125 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.37 |
| Largeur du paquet | 3.9 |
| Longueur du paquet | 9.9 |
| Carte électronique changée | 16 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC |
| 16 | |
| Forme de sonde | Gull-wing |
Thanks to ON Semiconductor and their MC74HC174ADG flip flop device, you can ensure that your state information is saved and available for later use. It has a single-ended output signal. This flip flop has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product comes in rail packaging to keep individual parts separated and protected. It has 6 channels per chip. This non-inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

