Les plus vendues
onsemiMC74HC08ANGBarrières
AND Gate 4-Element 2-IN 14-Pin PDIP Rail
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| HC | |
| AND | |
| 4 | |
| 2-IN | |
| 0 | |
| 0 | |
| 1 | |
| 15@4.5V|13@6V|75@2V|30@3V | |
| 110 | |
| 0.6um | |
| 5.2 | |
| -5.2 | |
| 2 | |
| 2.5|3.3|5 | |
| 6 | |
| 1 | |
| 50 | |
| -55 | |
| 125 | |
| Rail | |
| Installation | Through Hole |
| Hauteur du paquet | 4.95(Max) mm |
| Largeur du paquet | 7.11(Max) mm |
| Longueur du paquet | 19.69(Max) mm |
| Carte électronique changée | 14 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | PDIP |
| 14 | |
| Forme de sonde | Through Hole |
MC74HC08ANG logic gates, developed by ON Semiconductor, are a great way to implement fundamental logical decisions. This gate has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product comes in rail packaging to keep individual parts separated and protected. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
