onsemiMC74HC08ADGBarrières

AND Gate 4-Element 2-IN 14-Pin SOIC N Tube

MC74HC08ADG logic gates from ON Semiconductor are designed specifically to be interconnected and create a variety of different logic-based circuits. This gate has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product comes in rail packaging to keep individual parts separated and protected. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.

Import TariffMay apply to this part

Total en stock: 6 124 pièces

Regional Inventory: 4 697

    Total$0.25Price for 1

    4 697 en stock: Livraison en 2 jours

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2115+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Chine
      • In Stock: 4 697 pièces
      • Price: $0.2546
    • Livraison en 4 jours

      Ships from:
      Pays Bas
      Date Code:
      2217+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Chine
      • In Stock: 1 427 pièces
      • Price: $0.2872

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.