onsemiMC74HC04ADR2GInverseur de bascule de Schmitt
Inverter 6-Element 14-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| HC | |
| Inverter | |
| 6 | |
| 75@2V|30@3V|15@4.5V|13@6V | |
| 110 | |
| 0.6um | |
| Push-Pull | |
| 5.2 | |
| -5.2 | |
| 1.9 | |
| 0.26 | |
| 2 | |
| 2.5|3.3|5 | |
| 6 | |
| 1 | |
| 50 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.38 |
| Largeur du paquet | 3.9 |
| Longueur du paquet | 8.65 |
| Carte électronique changée | 14 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC N |
| 14 | |
| Forme de sonde | Gull-wing |
Look no further than the MC74HC04ADR2G inverting Schmitt trigger, developed by ON Semiconductor, for all of your analog signal conversion needs. This inverting Schmitt trigger has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

