onsemiMC74HC00ADTR2GBarrières

NAND Gate 4-Element 2-IN 14-Pin TSSOP W T/R

Perform multiple different logical operations through the use of ON Semiconductor's MC74HC00ADTR2G logic gates. This gate has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.

Total en stock: 122 500 pièces

Regional Inventory: 55 000

    Total$279.00Price for 2500

    55 000 en stock: Livraison en 2 jours

    • (2500)

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2428+
      Manufacturer Lead Time:
      16 semaines
      Country Of origin:
      Philippines
      • In Stock: 55 000 pièces
      • Price: $0.1116
    • (2500)

      Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2527+
      Manufacturer Lead Time:
      16 semaines
      Country Of origin:
      Philippines
      • In Stock: 67 500 pièces
      • Price: $0.1143

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.