onsemiMC74ACT541DTGPilotes et de séparateurs

Buffer/Line Driver 8-CH Non-Inverting 3-ST 20-Pin TSSOP W Tube

This MC74ACT541DTG buffer and line driver from ON Semiconductor is used to amplify an analog or digital signal by driving the input to the transmission line. With a 3-state output, this is power management at its best. This line driver has an operating temperature range of -40 °C to 85 °C. This product comes in rail packaging to keep individual parts separated and protected. It has 8 channels per chip. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.

1 350 pièces: Prêt à être expédié le lendemain

    Total$29.42Price for 75

    • (75)

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2404+
      Manufacturer Lead Time:
      13 semaines
      Country Of origin:
      Philippines
      • In Stock: 1 350 pièces
      • Price: $0.3922

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.