onsemiMC74ACT273DWGRevirements

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC W Tube

ON Semiconductor's MC74ACT273DWG flip flop device will allow you to easily build and test a circuit based on the state information provided. It has a single-ended output signal. This flip flop has an operating temperature range of -40 °C to 85 °C. This product comes in rail packaging to keep individual parts separated and protected. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It has 8 channels per chip.

7 247 pièces: Livraison en 2 jours

    Total$0.54Price for 1

    • Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2237+
      Manufacturer Lead Time:
      98 semaines
      Country Of origin:
      Philippines
      • In Stock: 7 247 pièces
      • Price: $0.5432

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.