onsemiMC34064D-005GSupervisory Circuits
Processor Supervisor 4.61V 1 Active Low/Open Collector 8-Pin SOIC N Rail
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Active Low/Open Collector | |
| 4.5 | |
| 4.61 | |
| 4.7 | |
| -1 | |
| 10 | |
| 625 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| 0 | |
| 70 | |
| Rail | |
| Voltage Supervisory | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.5(Max) |
| Largeur du paquet | 4(Max) |
| Longueur du paquet | 5(Max) |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC N |
| 8 | |
| Forme de sonde | Gull-wing |
Have an extra layer of protection from under and overvoltage conditions in a circuit, keeping all your components safe with this voltage detector MC34064D-005G voltage monitor IC from ON Semiconductor. This device has a maximum power dissipation of 625 mW. Its maximum power dissipation is 625 mW. This product comes in rail packaging to keep individual parts separated and protected. It has a typical reset threshold voltage of 4.61 V, with a minimum of 4.5 V and a maximum of 4.7 V. This voltage supervisor IC has an operating temperature range of 0 °C to 70 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 6.5 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

