| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 4 | |
| 10@5V | |
| 5 | |
| 30 | |
| ±2.5 | |
| ±3|±5|±9|±12 | |
| ±15 | |
| 0.05@5V | |
| 0.5@5V | |
| 7@5V | |
| Single|Dual | |
| 0.6@±15V | |
| 106.02 | |
| 70 | |
| 70 to 71 | |
| 1 | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Installation | Through Hole |
| Hauteur du paquet | 5.08(Max) - 0.51(Min) |
| Largeur du paquet | 6.35 |
| Longueur du paquet | 19.31 |
| Carte électronique changée | 14 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | PDIP |
| 14 | |
| Forme de sonde | Through Hole |
This general purpose amplifier MC3403N OP amp from Texas Instruments will amplify voltages and perform a variety of helpful operations on them including addition, subtraction, differentiation, and integration. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±2.5 V and maximum of ±15 V. This op amp has a temperature range of 0 °C to 70 °C. This device uses one or two power supplies. It has 4 channels per chip. This device utilizes bipolar technology.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

