onsemiMC33368DGCorrection de facteur de puissance
Power Factor Correction Controller 16mA 14-Pin SOIC Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Factor Correction Controller | |
| CRM|Current Mode | |
| Boost | |
| 16 | |
| 16 | |
| 13 | |
| -25 | |
| 125 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.5(Max) |
| Largeur du paquet | 4(Max) |
| Longueur du paquet | 10(Max) |
| Carte électronique changée | 14 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC |
| 14 | |
| Forme de sonde | Gull-wing |
ON Semiconductor brings you their latest power factor correction MC33368DG power factor improvement, a device that has the ability to reduce energy loss within power distribution. It operates in CRM, Current Mode mode. This product comes in rail packaging to keep individual parts separated and protected. This device has a start-up supply current of 16 mA. This device has a maximum of 16 V. This power factor controller has an operating temperature range of -25 °C to 125 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

