onsemiMC33164D-5GSupervisory Circuits

Processor Supervisor 4.33V 1 8-Pin SOIC N Tube

Your circuit will benefit from an extra layer of protection from under and overvoltage conditions with this supply voltage supervisory MC33164D-5G voltage monitor IC from ON Semiconductor. This device has a maximum power dissipation of 700 mW. Its maximum power dissipation is 700 mW. This product comes in rail packaging to keep individual parts separated and protected. It has a typical reset threshold voltage of 4.33 V, with a minimum of 4.15 V and a maximum of 4.45 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 10 V.

Total en stock: 4 606 pièces

Regional Inventory: 3 038

    Total$32.56Price for 98

    3 038 en stock: Livraison en 2 jours

    • (98)

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2511+
      Manufacturer Lead Time:
      13 semaines
      Country Of origin:
      République Tchèque
      • In Stock: 3 038 pièces
      • Price: $0.3322
    • (98)

      Livraison en 4 jours

      Ships from:
      Pays Bas
      Date Code:
      2511+
      Manufacturer Lead Time:
      13 semaines
      Country Of origin:
      Philippines
      • In Stock: 1 568 pièces
      • Price: $0.3405

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.