onsemiMC33152VDR2GPilotes de porte et de puissance

Driver 1.5A 2-OUT High Speed Non-Inv 8-Pin SOIC N T/R

Never worry about your high power transistor not turning on and off by using this MC33152VDR2G power driver by ON Semiconductor. This device has a maximum propagation delay time of 55(typ) ns and a maximum power dissipation of 560 mW. Its maximum power dissipation is 560 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This gate driver has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 6.5 V and a maximum of 18 V.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Date Code:
    2529+
    Manufacturer Lead Time:
    18 semaines
    Country Of origin:
    République Tchèque
    • Price: $0.6489
    1. 2500+$0.6489
    2. 5000+$0.6355
    3. 7500+$0.6268
    4. 12500+$0.6232

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.