onsemiMC14584BFELGInverseur de bascule de Schmitt
Inverter Schmitt Trigger 6-Element 14-Pin SO EIAJ T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542330001 | |
| Automotive | No |
| PPAP | No |
| 4000 | |
| Inverter Schmitt Trigger | |
| 6 | |
| 250@5V|100@10V|80@15V | |
| 250 | |
| Schmitt Trigger | |
| 4.2(Min) | |
| -4.2(Min) | |
| 3 | |
| 3.3|5|9|12|15 | |
| 18 | |
| 0.0015 | |
| 1 | |
| 50 | |
| -55 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.85(Max) mm |
| Largeur du paquet | 5.45(Max) mm |
| Longueur du paquet | 10.5(Max) mm |
| Carte électronique changée | 14 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SO EIAJ |
| 14 | |
| Forme de sonde | Gull-wing |
ON Semiconductor brings you their latest MC14584BFELG inverting Schmitt trigger, an edge-triggered device that can essentially save the state of the device until a new state is generated. With a Schmitt trigger output, this is power management at its best. This inverting Schmitt trigger has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
