onsemiMC14584BDR2GInverseur de bascule de Schmitt
Inverter Schmitt Trigger 6-Element 14-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 4000 | |
| Inverter Schmitt Trigger | |
| 6 | |
| 250@5V|100@10V|80@15V | |
| 250 | |
| 0.8um to 3um | |
| Schmitt Trigger | |
| 4.2(Min) | |
| -4.2(Min) | |
| 3 | |
| 3.3|5|9|12|15 | |
| 18 | |
| 0.0015 | |
| 1 | |
| 50 | |
| -55 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.5(Max) |
| Largeur du paquet | 4(Max) |
| Longueur du paquet | 8.75(Max) |
| Carte électronique changée | 14 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC N |
| 14 | |
| Forme de sonde | Gull-wing |
Thanks to ON Semiconductor and their MC14584BDR2G inverting Schmitt trigger, most noisy analog signals can be converted into a clean digital signal. With a Schmitt trigger output, this is power management at its best. This inverting Schmitt trigger has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

