onsemiMC14517BDWR2GRegistres de contre cadrage
Shift Register Dual 64-Bit Serial to Parallel 16-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 4000 | |
| Shift Register | |
| Serial to Parallel | |
| 2 | |
| 1 | |
| 0 | |
| 0 | |
| 4 | |
| 64 | |
| Uni-Directional | |
| Positive-Edge | |
| 770@5V|300@10V|215@15V | |
| 770 | |
| 3-State | |
| 3 | |
| 3.3|5|9|12|15 | |
| 18 | |
| 0.02 | |
| 50 | |
| No | |
| No | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.4(Max) |
| Largeur du paquet | 7.6(Max) |
| Longueur du paquet | 10.45(Max) |
| Carte électronique changée | 16 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC W |
| 16 | |
| Forme de sonde | Gull-wing |
This MC14517BDWR2G counter shift register from ON Semiconductor can be optimized in any circuit which contains numerous states, it will help maintain and switch into other states. With a 3-state output, this is power management at its best. This counter shift register has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

