onsemiMC14516BDR2GRegistres de contre cadrage
Counter Single 4-Bit Async Binary UP/Down 16-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Binary | |
| 4000 | |
| Counter | |
| UP Counter|Down Counter | |
| 1 | |
| 4 | |
| 1 | |
| 0 | |
| 4 | |
| 4 | |
| Asynchronous | |
| Asynchronous | |
| Bi-Directional | |
| Positive-Edge | |
| 630@5V|260@10V|200@15V | |
| 1100 | |
| 0.8um to 3um | |
| 3 | |
| 3.3|5|9|12|15 | |
| 18 | |
| 0.02 | |
| 50 | |
| No | |
| Yes | |
| -55 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.37 mm |
| Largeur du paquet | 3.9 mm |
| Longueur du paquet | 9.9 mm |
| Carte électronique changée | 16 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC |
| 16 | |
| Forme de sonde | Gull-wing |
Add to the complexity of a system by implementing this binary MC14516BDR2G counter shift register developed by ON Semiconductor. This counter shift register has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

