onsemiMC14514BDWR2GDécodeurs et de démultiplexeurs
Latch/Decoder/Demultiplexer Single 4-to-16 24-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 4000B | |
| Latch/Decoder/Demultiplexer | |
| 1-of-16 | |
| 1 | |
| 4 | |
| 1 | |
| 16 | |
| 1 | |
| Non-Inverting | |
| 1100@5V|450@10V|300@15V | |
| 1100 | |
| 4.2(Min) | |
| -1.8(Min) | |
| 3 | |
| 3.3|5|9|12|15 | |
| 18 | |
| 0.02 | |
| 50 | |
| -55 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.36(Max) |
| Largeur du paquet | 7.6(Max) |
| Longueur du paquet | 15.54(Max) |
| Carte électronique changée | 24 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC W |
| 24 | |
| Forme de sonde | Gull-wing |
Have multiple states to choose from in a logic circuit? Then look no further, this MC14514BDWR2G from ON Semiconductor is all you need to select between states. This decoder has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This non-inverting device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

