onsemiMC14093BDGBarrières

NAND Gate 4-Element 2-IN 14-Pin SOIC N Rail

Dump the microprocessor and build your circuit using fundamental logical operations using ON Semiconductor's MC14093BDG logic gates. This gate has an operating temperature range of -55 °C to 125 °C. This product comes in rail packaging to keep individual parts separated and protected. This device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.

Import TariffMay apply to this part

Total en stock: 11 569 pièces

Regional Inventory: 3 388

    Total$9.93Price for 55

    3 388 en stock: Prêt à être expédié le lendemain

    • (55)

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2447+
      Manufacturer Lead Time:
      11 semaines
      Country Of origin:
      Chine
      • In Stock: 3 388 pièces
      • Price: $0.1806
    • Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2449+
      Manufacturer Lead Time:
      11 semaines
      Country Of origin:
      Philippines
      • In Stock: 8 181 pièces
      • Price: $0.4806

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.