| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Segment | |
| 8bit | |
| 1 | |
| 1 | |
| 0.15(Typ) | |
| Parallel | |
| Current | |
| Unipolar | |
| External | |
| -16.5/5.5 | |
| Dual | |
| 305 | |
| ±0.19%FSR | |
| 0 | |
| 75 | |
| Tube | |
| Installation | Through Hole |
| Hauteur du paquet | 3.33 mm |
| Largeur du paquet | 6.35 mm |
| Longueur du paquet | 19.05 mm |
| Carte électronique changée | 16 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | PDIP |
| 16 | |
| Forme de sonde | Through Hole |
Need to convert your digital signals to analog? This MC1408P8 DAC converter from Texas Instruments is the one you want. This device's digital interface is parallel. This device is based on Segment architecture. It has a current output. This DAC has a resolution of 8bit. Its typical dual supply voltage is -15/5 V, with a minimum of ±4.5 V and maximum of -16.5/5.5 V. This DAC has a minimum operating temperature of 0 °C and a maximum of 75 °C. This device comes in tube packaging. This device uses dual power supplies.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

