onsemiMC14011BDR2GBarrières

NAND Gate 4-Element 2-IN 14-Pin SOIC N T/R

ON Semiconductor's MC14011BDR2G logic gates will allow you to implement basic logic functions within your electronic circuit. This gate has an operating temperature range of -55 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.

7 500 pièces: Livraison en 2 jours

    Total$398.00Price for 2500

    • (2500)

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2511+
      Manufacturer Lead Time:
      18 semaines
      Country Of origin:
      Philippines
      • In Stock: 7 500 pièces
      • Price: $0.1592

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.