onsemiMC10H600FNGTraducteurs de niveau
Translator TTL to ECL 9-CH Unidirectional 28-Pin PLCC Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| ECL | |
| Translator | |
| TTL to ECL | |
| Unidirectional | |
| 9 | |
| 3.2@-5.2V@5V | |
| 4.1 | |
| 2 | |
| -4.94/4.5 | |
| -5.2/5 | |
| -5.46/5.5 | |
| 0 | |
| 75 | |
| Tube | |
| 50 | |
| Installation | Surface Mount |
| Hauteur du paquet | 3.69(Min) |
| Largeur du paquet | 11.58(Max) |
| Longueur du paquet | 11.58(Max) |
| Carte électronique changée | 28 |
| Nom de lemballage standard | LCC |
| Conditionnement du fournisseur | PLCC |
| 28 | |
| Forme de sonde | J-Lead |
If you are looking for a device to shift between voltage levels in your microprocessor-based circuit, then the MC10H600FNG level translator from ON Semiconductor is for you. This level shifter has an operating temperature range of 0 °C to 75 °C. This product comes in rail packaging to keep individual parts separated and protected. This device has a typical operating supply voltage of -5.2/5 V. Its minimum operating supply voltage of -4.94/4.5 V, while its maximum is -5.46/5.5 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

