onsemiMC10H350PGTraducteurs de niveau
Translator PECL to TTL 4-CH Unidirectional 16-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| ECL | |
| Translator | |
| PECL to TTL | |
| Unidirectional | |
| 4 | |
| 5@5V | |
| 8 | |
| 2 | |
| 3-State | |
| 20 | |
| -3 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 0 | |
| 75 | |
| Tube | |
| 20 | |
| Installation | Through Hole |
| Hauteur du paquet | 4.95(Max) mm |
| Largeur du paquet | 7.11(Max) mm |
| Longueur du paquet | 19.69(Max) mm |
| Carte électronique changée | 16 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | PDIP |
| 16 | |
| Forme de sonde | Through Hole |
If you are looking for a device to shift between voltage levels in your microprocessor-based circuit, then the MC10H350PG level translator from ON Semiconductor is for you. With a 3-state output, this is power management at its best. This level shifter has a minimum operating temperature of 0 °C and a maximum of 75 °C. This product comes in rail packaging to keep individual parts separated and protected. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

