10-25% de reduction

onsemiMC10H350FNGTraducteurs de niveau

Translator PECL to TTL 4-CH Unidirectional 20-Pin PLLC Tube

If you are looking for a device to shift between voltage levels in your microprocessor-based circuit, then the MC10H350FNG level translator from ON Semiconductor is for you. With a 3-state output, this is power management at its best. This level shifter has a minimum operating temperature of 0 °C and a maximum of 75 °C. This product comes in rail packaging to keep individual parts separated and protected. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V.

1 pièce: Livraison en 2 jours

This item has been discontinued

    Total$1.86Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1444+
      Manufacturer Lead Time:
      99 semaines
      Country Of origin:
      Philippines
      • In Stock: 1 pièce
      • Price: $1.863

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.